T100113626-F056D00LF | |
---|---|
DigiKey Part Number | 2622-T100113626-F056D00LF-ND |
Manufacturer | |
Manufacturer Product Number | T100113626-F056D00LF |
Description | AC/DC CONVERTER 2.2KW 1U 0-56V 4 |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5 ~ 56V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5 ~ 56V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 80 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 12 V | |
Efficiency | 92% | |
Operating Temperature | -30°C ~ 55°C | |
Features | Programmable, Modular, CV, CC, CP, Hot Swap | |
Mounting Type | Benchtop | |
Size / Dimension | 5.59" L x 12.20" W x 1.57" H (142.0mm x 310.0mm x 40.0mm) | |
Approval Agency | UL | |
Standard Number | 62368-1; 60601-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,057.02000 | $1,057.02 |
10 | $880.85000 | $8,808.50 |
25 | $800.78000 | $20,019.50 |