AT8N

DigiKey Part Number
2371-AT8N-ND
Manufacturer
Manufacturer Product Number
AT8N
Description
RELAY TIME DELAY 100HR 5A 250V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C), DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay 5A @ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Autonics
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C), DPDT (2 Form C)
Delay Time
0.05 Sec ~ 100 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
100 ~ 240VAC, 24 ~ 240VDC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Base Product Number
-
In-Stock: 920
MARKETPLACE PRODUCT
Will ship in approximately 2 days from IndustrialeMart
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$46.00000$46.00