Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (Type J) | |
Input Range | 0°C ~ 799°C | |
Output Type | Relay | |
Control Method | On/Off, Proportional (P) | |
Communications | - | |
Number of Characters Per Row | 3 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.315" (8.00mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.00000 | $145.00 |