BB1275H-1KIT | |
---|---|
DigiKey Part Number | 5539-BB1275H-1KITTB-ND - Tape & Box (TB) |
Manufacturer | Battle Born Batteries |
Manufacturer Product Number | BB1275H-1KIT |
Description | BATTERY LITHIUM 12V 75AH 12V |
Customer Reference | |
Detailed Description | 12V 12 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 75Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 10.49" L x 7.11" W x 8.93" H (266.4mm x 180.6mm x 226.8mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $835.00000 | $835.00 |