
PCLFP75-12.8SP | |
---|---|
DigiKey Part Number | 2612-PCLFP75-12.8SP-ND |
Manufacturer | |
Manufacturer Product Number | PCLFP75-12.8SP |
Description | 12.8V 75AH LIFEPO4 |
Customer Reference | |
Detailed Description | 12V 12.8 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 75Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 10.24" L x 6.69" W x 8.19" H (260.1mm x 169.9mm x 208.0mm) | |
Termination Style | Bolt, M8 | |
Discharge Rate | 15A | |
Shelf Life | - | |
Standard Charge Current | 15A | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $558.99000 | $558.99 |