0ZRR0160FF2B

DigiKey Part Number
0ZRR0160FF2B-ND - Tape & Reel (TR)
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
0ZRR0160FF2B
Description
PTC RESET FUSE 60V 1.6A RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
3.2 A
Current - Max
40 A
Time to Trip
11.4 s
Resistance - Initial (Ri) (Min)
90 mOhms
Resistance - Post Trip (R1) (Max)
220 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.642" Dia x 0.122" T (16.30mm x 3.10mm)
Height - Seated (Max)
0.839" (21.30mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV, UL
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.22833$342.50
Manufacturers Standard Package