Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,607 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.06420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 700 mOhms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.022" (0.55mm) | - | |||
1,726 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.08152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1 A | 1.8 A | 100 A | 300 ms | 55 mOhms | 210 mOhms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.039" (1.00mm) | - | |||
1,289 In Stock | 1 : $0.33000 Cut Tape (CT) 1,500 : $0.13871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 100 A | 500 ms | 60 mOhms | 200 mOhms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.051" (1.30mm) | - | |||
0 In Stock 14,000 Marketplace Check Lead Time | 1 : $0.36000 Cut Tape (CT) 2,000 : $0.14887 Tape & Reel (TR) 300 : $0.27400 Retail Package | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Retail Package | Active | Polymeric | 15V | 500 mA | 1 A | 100 A | 150 ms | 150 mOhms | 1 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.033" (0.85mm) | - | |||
0 In Stock 4,632 Marketplace Check Lead Time | 1 : $0.49000 Cut Tape (CT) 6,000 : $0.17618 Tape & Reel (TR) 250 : $0.31000 Bulk | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Polymeric | 60V | 550 mA | 1.2 A | 10 A | 3 s | 200 mOhms | 1 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2018 (5045 Metric), Concave | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.043" (1.09mm) | - | |||
4,000 In Stock | 1 : $0.56000 Cut Tape (CT) 4,000 : $0.31064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 30V | 155 mA | 330 mA | 8 A | - | - | - | 4.7 Ohms | -20°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
3,302 In Stock | 1 : $0.60000 Cut Tape (CT) 2,000 : $0.24708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 5.2 A | 100 A | 20 s | 10 mOhms | 48 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.067" (1.70mm) | - | |||
1,452 In Stock | 1 : $0.67000 Cut Tape (CT) 1,500 : $0.28394 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.5 A | 3 A | 40 A | 2 s | 80 mOhms | 230 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.35mm x 5.12mm) | - | 0.049" (1.25mm) | - | |||
1,080 In Stock | 1 : $0.71000 Cut Tape (CT) 1,500 : $0.30093 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 4 A | 8 A | 100 A | 12.7 s | 10 mOhms | 50 mOhms | - | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.760" (19.30mm) | - | 0.199" (5.05mm) | |||
2,000 In Stock | 1 : $0.77000 Cut Tape (CT) 2,000 : $0.31814 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 2 A | 4 A | 40 A | 5 s | 20 mOhms | 85 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.048" (1.22mm) | - | |||
7,058 In Stock 4,000 Factory | 1 : $0.91000 Cut Tape (CT) 4,000 : $0.34975 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.25 A | 2.5 A | 40 A | 2 s | 40 mOhms | 250 mOhms | - | - | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.028" (0.71mm) | - | |||
1,006 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.34052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1 A | 1.95 A | 40 A | 300 ms | 60 mOhms | 210 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.071" (1.80mm) | - | |||
128 In Stock | 1 : $1.01000 Cut Tape (CT) 4,000 : $0.34975 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.85 A | 3.7 A | 40 A | 2.5 s | 50 mOhms | 150 mOhms | - | - | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.028" (0.71mm) | - | |||
1,047 In Stock | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.42005 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 240V (265V Int) | 400 mA | 900 mA | 5.5 A | 24 s | 600 mOhms | 1.9 Ohms | - | -20°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.453" L x 0.150" W (11.50mm x 3.80mm) | 0.823" (20.90mm) | - | 0.114" (2.90mm) | |||
683 In Stock | 1 : $1.05000 Cut Tape (CT) 1,200 : $0.45783 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V (250V Int) | 130 mA | 260 mA | 3 A | 2 s | 4 Ohms | 12 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.240" L x 0.272" W (6.10mm x 6.90mm) | - | 0.126" (3.20mm) | - | |||
1,614 In Stock 18,000 Factory | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.42602 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 24V | 500 mA | 2.5 A | 20 A | 100 ms | 200 mOhms | 1.6 Ohms | - | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.062" W (3.20mm x 1.58mm) | - | 0.045" (1.14mm) | - | |||
859 In Stock | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.38352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.1 A | 2.2 A | 100 A | 100 ms | 60 mOhms | 210 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.049" (1.25mm) | - | |||
278 In Stock | 1 : $1.60000 Cut Tape (CT) 1,000 : $0.71447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 5 A | 10 A | 100 A | 5 s | 5 mOhms | 25 mOhms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.059" (1.50mm) | - | |||
195 In Stock | 1 : $1.60000 Cut Tape (CT) 1,000 : $0.71359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 4 A | 8 A | 100 A | 4 s | 10 mOhms | 40 mOhms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.059" (1.50mm) | - | |||
679 In Stock | 1 : $1.76000 Cut Tape (CT) 1,000 : $0.78831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 4 A | 8 A | 40 A | 4 s | 10 mOhms | 40 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.063" (1.60mm) | - | |||
697 In Stock | 1 : $1.82000 Cut Tape (CT) 1,500 : $0.77497 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 2 A | 3.5 A | 100 A | 2 s | 20 mOhms | 70 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.047" (1.20mm) | - | |||
503 In Stock | 1 : $1.91000 Cut Tape (CT) 1,000 : $0.76008 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 30V | 165 mA | 340 mA | 1 A | - | - | - | 4.6 Ohms | -40°C ~ 60°C | Automotive | AEC-Q200 | - | Surface Mount | 3225 (8063 Metric) | 0.315" L x 0.248" W (8.00mm x 6.30mm) | - | 0.150" (3.80mm) | - | |||
2,158 In Stock | 1 : $1.97000 Cut Tape (CT) 4,000 : $0.72875 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 1.5 A | 50 A | 200 ms | 20 mOhms | 165 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.030" (0.75mm) | - | |||
376 In Stock | 1 : $2.02000 Cut Tape (CT) 1,500 : $0.77497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 350 mA | 750 mA | 40 A | 150 ms | 400 mOhms | 1.7 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.049" (1.25mm) | - | |||
4,000 In Stock | 1 : $2.07000 Cut Tape (CT) 4,000 : $0.86125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 2.6 A | 5 A | 50 A | 4 s | 3 mOhms | 55 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.030" (0.75mm) | - |