UV3TZ-395-15 | |
---|---|
DigiKey Part Number | UV3TZ-395-15-ND |
Manufacturer | Bivar Inc. |
Manufacturer Product Number | UV3TZ-395-15 |
Description | EMITTER UV 395NM 20MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.2V 20mA 15° Radial |
Datasheet | Datasheet |
EDA/CAD Models | UV3TZ-395-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.36000 | $2.36 |
10 | $1.57300 | $15.73 |
100 | $1.21030 | $121.03 |
500 | $1.09404 | $547.02 |
1,000 | $0.94018 | $940.18 |
2,000 | $0.88890 | $1,777.80 |
5,000 | $0.86839 | $4,341.95 |
10,000 | $0.85471 | $8,547.10 |