HP-ATA-90-1-03P | |
---|---|
DigiKey Part Number | 5635-HP-ATA-90-1-03P-ND |
Manufacturer | BlockMaster Electronics |
Manufacturer Product Number | HP-ATA-90-1-03P |
Description | Panel Mount, 3 Pos, 600V 90A |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 90 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BlockMaster Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 3 | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-14 AWG | |
Load Side Wire/Stud Size | 4-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 90 A |

Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.61000 | $96.10 |