HP-T3048A-3-6P | |
---|---|
DigiKey Part Number | 5635-HP-T3048A-3-6P-ND |
Manufacturer | BlockMaster Electronics |
Manufacturer Product Number | HP-T3048A-3-6P |
Description | Double Row w/Turrets, 6-poles |
Customer Reference | |
Detailed Description | 6 Pole Power Distribution Block 25 A 250 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BlockMaster Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 12-24 AWG | |
Load Side Wire/Stud Size | 12-24 AWG | |
Voltage - Rated | 250 V | |
Current Rating (Amps) | 25 A |

Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.18000 | $61.80 |