OT-004-M5 | |
---|---|
DigiKey Part Number | 5635-OT-004-M5-ND |
Manufacturer | BlockMaster Electronics |
Manufacturer Product Number | OT-004-M5 |
Description | Surface Mount Screw Terminals, 2 |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M5 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BlockMaster Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 85 A | |
Number of Pins | 4 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |

Quantity | Unit Price | Ext Price |
---|---|---|
20 | $1.42000 | $28.40 |