
OT-002-M3 | |
---|---|
DigiKey Part Number | 5635-OT-002-M3-ND |
Manufacturer | BlockMaster Electronics |
Manufacturer Product Number | OT-002-M3 |
Description | Surface Mount Screw Terminals, 2 |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BlockMaster Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 10 A | |
Number of Pins | 4 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $1.50000 | $30.00 |
40 | $1.25000 | $50.00 |
60 | $1.00000 | $60.00 |