12002401

DigiKey Part Number
902-1157-ND
Manufacturer
Manufacturer Product Number
12002401
Description
CABLE GLAND 13-18.01MM M25
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M25x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bopla Enclosures
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.709" (18.01mm)
Thread Size
M25x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Strain Relief
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
In-Stock: 60
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$5.44000$5.44
10$4.17100$41.71
25$3.76440$94.11
50$3.48920$174.46
100$3.35700$335.70
Manufacturers Standard Package