3059J-1-103MLF | |
---|---|
DigiKey Part Number | 3059J-1-103MLF-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 3059J-1-103MLF |
Description | TRIMMER 10KOHM 1W SLDR HOOK SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 1W Solder Hook Panel Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059J-1-103MLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount | |
Termination Style | Solder Hook | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.04000 | $34.04 |
10 | $27.23700 | $272.37 |
30 | $24.44933 | $733.48 |
50 | $23.24240 | $1,162.12 |
100 | $21.68940 | $2,168.94 |
250 | $19.77616 | $4,944.04 |
500 | $18.42772 | $9,213.86 |