Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DATAFORTH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 14V ~ 35V | |
Output Type | Analog | |
Current - Supply | 12 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Socket Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $181.00000 | $181.00 |