4116R-1-123

DigiKey Part Number
4116R-1-123-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
4116R-1-123
Description
RES ARRAY 8 RES 12K OHM 16DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4116R-1-123 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
12k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
16
Power Per Element
250mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Size / Dimension
0.865" L x 0.300" W (21.97mm x 7.62mm)
Height - Seated (Max)
0.185" (4.69mm)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
2,000$1.02634$2,052.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.