Resistor Networks, Arrays

Results: 36,278
Stocking Options
Environmental Options
Media
Exclude
36,278Results

Showing
of 36,278
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
501,515
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.03641
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
741X163 Series
RES ARRAY 8 RES 33 OHM 1506
CTS Resistor Products
1,326
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.07340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Isolated
33
±5%
8
-
-
16
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
1506, Convex, Long Side Terminals
-
0.156" L x 0.063" W (3.95mm x 1.60mm)
0.022" (0.55mm)
745C101152JTR
RES ARRAY 8 RES 10K OHM 2512
CTS Resistor Products
1,023
In Stock
1 : $0.73000
Cut Tape (CT)
4,000 : $0.20002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
10k
±5%
8
-
-
10
63mW
±250ppm/°C
-55°C ~ 125°C
-
-
DDR SDRAM, DRAM, MDDR
Surface Mount
2512 (6432 Metric), Concave, Long Side Terminals
-
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.028" (0.70mm)
14,472
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.34586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
TO-263-2L
RES ARRAY 8 RES 470 OHM 16SOIC
Bourns Inc.
728
In Stock
1 : $2.13000
Cut Tape (CT)
2,000 : $0.69390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
470
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 22 OHM 16SOIC
Bourns Inc.
330
In Stock
1 : $2.13000
Cut Tape (CT)
2,000 : $0.69390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±1Ohm
8
-
-
16
160mW
±250ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 15 RES 10K OHM 16SOIC
Bourns Inc.
314
In Stock
1 : $2.13000
Cut Tape (CT)
2,000 : $0.69390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
10k
±2%
15
-
-
16
80mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 100K OHM 16SOIC
Bourns Inc.
243
In Stock
1 : $2.13000
Cut Tape (CT)
2,000 : $0.69390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
75209 Series
RES ARRAY 8 RES 4.7K OHM 9SRT
CTS Resistor Products
315
In Stock
1 : $3.87000
Cut Tape (CT)
1,000 : $1.43629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
4.7k
±2%
8
-
-
9
80mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
9-SRT
-
0.515" L x 0.080" W (13.08mm x 2.03mm)
0.100" (2.53mm)
16 SOIC
RES ARRAY 8 RES 4.7K OHM 16SOIC
Vishay Dale
105
In Stock
2,000 : $1.54018
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Isolated
4.7k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 150°C
-
-
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
-
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.090" (2.29mm)
NOMCT16031002CT1
RES ARRAY 8 RES 10K OHM 16SOIC
Vishay Dale Thin Film
299
In Stock
1 : $5.69000
Cut Tape (CT)
1,000 : $2.41994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
8
±0.025%
±5ppm/°C
16
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
0.390" L x 0.154" W (9.91mm x 3.91mm)
0.063" (1.60mm)
SOT-23
RES NETWORK 2 RES 1K, 9K OHM
Vishay Dale Thin Film
309
In Stock
1 : $5.96000
Cut Tape (CT)
1,000 : $2.54760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
1k, 9k
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
SOT-23
RES NTWRK 2 RES 500, 500 OHM
Vishay Dale Thin Film
483
In Stock
1 : $5.99000
Cut Tape (CT)
1,000 : $2.31742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
500, 500
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
SOT-23
RES NETWORK 2 RES 1K, 1K OHM
Vishay Dale Thin Film
441
In Stock
1 : $5.99000
Cut Tape (CT)
1,000 : $2.31742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
1k, 1k
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
SOT-23
RES NTWRK 2 RES 250, 250 OHM
Vishay Dale Thin Film
299
In Stock
1 : $5.99000
Cut Tape (CT)
1,000 : $2.31742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
250, 250
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
SOT-23
RES NTWRK 2 RES 50K, 50K OHM
Vishay Dale Thin Film
266
In Stock
1 : $5.99000
Cut Tape (CT)
1,000 : $2.31742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
50k, 50k
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
SOT-23
RES NETWORK 2 RES 2K, 2K OHM
Vishay Dale Thin Film
153
In Stock
1 : $5.99000
Cut Tape (CT)
1,000 : $2.31742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
2k, 2k
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
NOMCT16031002CT1
RES ARRAY 8 RES 5K OHM 16SOIC
Vishay Dale Thin Film
496
In Stock
1 : $6.08000
Cut Tape (CT)
1,000 : $2.10000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
5k
±0.1%
8
±0.025%
±5ppm/°C
16
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
0.390" L x 0.154" W (9.91mm x 3.91mm)
0.063" (1.60mm)
SOT-23
RES NETWORK 2 RES 1K, 2K OHM
Vishay Dale Thin Film
714
In Stock
1 : $6.23000
Cut Tape (CT)
1,000 : $2.16250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
1k, 2k
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
SOT-23
RES NTWRK 2 RES 1K, 25K OHM
Vishay Dale Thin Film
563
In Stock
1 : $7.41000
Cut Tape (CT)
1,000 : $2.92771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
1k, 25k
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
8-MSOP-EP
RES ARRAY 4 RES MULT OHM 8TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $11.08000
Tube
-
Tube
Active
Isolated
1.25k, 5k
±15%
4
±0.025%
±0.2ppm/°C
8
800mW
±25ppm/°C
0°C ~ 70°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
8-MSOP-EP
RES ARRAY 4 RES 10K OHM 8TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $14.10000
Tube
-
Tube
Active
Isolated
10k
±15%
4
±0.025%
±0.2ppm/°C
8
800mW
±25ppm/°C
-40°C ~ 85°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
8-MSOP-EP
RES ARRAY 4 RES 1K OHM 8TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $16.19000
Tube
-
Tube
Active
Isolated
1k
±15%
4
±0.025%
±0.2ppm/°C
8
800mW
±25ppm/°C
-40°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
8-MSOP-EP
RES ARRAY 4 RES MULT OHM 8TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $16.19000
Tube
-
Tube
Active
Isolated
1k, 5k
±15%
4
±0.025%
±0.2ppm/°C
8
800mW
±25ppm/°C
-40°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
8-MSOP-EP
RES ARRAY 4 RES 10K OHM 8TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $30.39000
Tube
-
Tube
Active
Isolated
10k
±7.5%
4
±0.0125%
±0.2ppm/°C
8
800mW
±25ppm/°C
-40°C ~ 85°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
Showing
of 36,278

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.