4605X-101-512LF

DigiKey Part Number
118-4605X-101-512LF-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
4605X-101-512LF
Description
RES ARRAY 4 RES 5.1K OHM 5SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP
Datasheet
 Datasheet
EDA/CAD Models
4605X-101-512LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
5.1k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
5
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
5-SIP
Supplier Device Package
5-SIP
Size / Dimension
0.498" L x 0.098" W (12.65mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
In-Stock: 2,000
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.20400$2.04
25$0.16440$4.11
50$0.14000$7.00
100$0.12000$12.00
250$0.09852$24.63
500$0.08540$42.70
1,000$0.07444$74.44
5,000$0.05541$277.05
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.