4608X-AP1-103LF | |
---|---|
DigiKey Part Number | 4608X-AP1-103LFCT-ND - Cut Tape (CT) 4608X-AP1-103LFTB-ND - Tape & Box (TB) |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 4608X-AP1-103LF |
Description | RES ARRAY 7 RES 10K OHM 8SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-AP1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.798" L x 0.098" W (20.27mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.88000 | $0.88 |
10 | $0.50500 | $5.05 |
25 | $0.41000 | $10.25 |
50 | $0.35220 | $17.61 |
100 | $0.30410 | $30.41 |
250 | $0.25256 | $63.14 |
500 | $0.22094 | $110.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.19450 | $194.50 |
2,000 | $0.17235 | $344.70 |
3,000 | $0.16109 | $483.27 |
5,000 | $0.15625 | $781.25 |