BN-LG10Y101MYB | |
---|---|
DigiKey Part Number | 118-BN-LG10Y101MYB-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | BN-LG10Y101MYB |
Description | THERMISTOR NTC ICL 10MM 100 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 170°C | |
Power - Max | 2.3 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
5 | $0.74400 | $3.72 |
10 | $0.64400 | $6.44 |
25 | $0.51760 | $12.94 |
50 | $0.50820 | $25.41 |
100 | $0.45000 | $45.00 |
500 | $0.38212 | $191.06 |
2,500 | $0.32418 | $810.45 |
5,000 | $0.30196 | $1,509.80 |