BN-LG10Y2R0MYB

DigiKey Part Number
118-BN-LG10Y2R0MYB-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
BN-LG10Y2R0MYB
Description
THERMISTOR NTC ICL 10MM 2 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2 Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
2
Resistance Tolerance
±20%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 170°C
Power - Max
2.3 W
Length - Lead Wire
0.94" (24.00mm)
Mounting Type
Through Hole
Package / Case
Disc 10mm
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.84000$0.84
5$0.74400$3.72
10$0.64400$6.44
25$0.51760$12.94
50$0.50820$25.41
100$0.45000$45.00
500$0.38212$191.06
2,500$0.32418$810.45
5,000$0.30196$1,509.80
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.