CAT16-2701F4LF

DigiKey Part Number
118-CAT16-2701F4LFTR-ND - Tape & Reel (TR)
118-CAT16-2701F4LFCT-ND - Cut Tape (CT)
118-CAT16-2701F4LFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CAT16-2701F4LF
Description
RES ARRAY 4 RES 2.7K OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-2701F4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.7k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.10400$1.04
25$0.08000$2.00
50$0.05800$2.90
100$0.04080$4.08
250$0.03300$8.25
500$0.02600$13.00
1,000$0.01799$17.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02393$119.65
10,000$0.02111$211.10
15,000$0.01968$295.20
25,000$0.01807$451.75
35,000$0.01760$616.00
Manufacturers Standard Package