5910-BLANK

DigiKey Part Number
2267-5910-BLANK-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
5910-BLANK
Description
B997 BRADYLITE N&L BLK/REFL ORG5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
General
Application Specifics
Notice
Arrangement
-
Legend (Text)
-
Legend (Symbol Only)
No Symbol
Color - Background
Orange
Color - Legend
Black
Length
1.500" (38.10mm) 1 1/2"
Width
1.000" (25.40mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Reflective Sheeting
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant, Weather Resistant
Ratings
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$30.85000$30.85
Manufacturers Standard Package