FWP-2.5A14FA | |
---|---|
DigiKey Part Number | FWP-2.5A14F-ND |
Manufacturer | |
Manufacturer Product Number | FWP-2.5A14FA |
Description | FUSE CARTRIDGE 2.5A 700VAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5A 700 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 700 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $85.82000 | $858.20 |