SVT200-V | |
---|---|
DigiKey Part Number | 3461-SVT200-V-ND |
Manufacturer | Broadsens Corporation |
Manufacturer Product Number | SVT200-V |
Description | wireless vibration sensor |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor I2C, SPI Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadsens Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | ±2g, ±4g, ±8g | |
Sensitivity | - | |
Output Type | I2C, SPI | |
Power - Rated | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.00000 | $199.00 |