SVT200-A | |
---|---|
DigiKey Part Number | 3461-SVT200-A-ND |
Manufacturer | Broadsens Corporation |
Manufacturer Product Number | SVT200-A |
Description | wireless accelerometer vibration |
Customer Reference | |
Detailed Description | Accelerometer Sensor Digital Screw Mount, Magnet, Mounting Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadsens Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer | |
Sensing Range | ±2g ~ ±8g | |
Sensitivity | 0.3052mg/LSB | |
Output Type | Digital | |
Power - Rated | 3.0 V ~ 5.5 V / 350µA | |
Operating Temperature | -55°C ~ 85°C | |
Features | Intrinsically Safe, Low Power, Waterproof, Wireless | |
Package / Case | Module | |
Mounting Type | Screw Mount, Magnet, Mounting Hole | |
Termination | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.00000 | $199.00 |