SVT300-A-A | |
---|---|
DigiKey Part Number | 3461-SVT300-A-A-ND |
Manufacturer | Broadsens Corporation |
Manufacturer Product Number | SVT300-A-A |
Description | Wireless vibration sensor |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadsens Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | ±2g ~ ±16g | |
Sensitivity | - | |
Output Type | - | |
Power - Rated | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.00000 | $239.00 |