IPG-22225-G

DigiKey Part Number
377-2203-ND
Manufacturer
Bud Industries
Manufacturer Product Number
IPG-22225-G
Description
CABLE GLAND 14.99-19.05MM PG25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG25 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.590" (14.99mm)
Outside Cable Diameter (Max)
0.750" (19.05mm)
Thread Size
PG25
Thread Length
0.430" (10.92mm)
Conduit Hub Size
-
Panel Hole Size
1.160" (29.5mm)
Material
Polyamide (PA), Nylon
Includes
Gasket
Color
Gray
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 65°C
Base Product Number
Available To Order
Factory Stock: 940
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.65000$16.50
100$1.56250$156.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.