YAV10 | |
---|---|
DigiKey Part Number | 3845-YAV10-ND |
Manufacturer | Burndy |
Manufacturer Product Number | YAV10 |
Description | RING TERMINAL, #8-10 STUD, 14-10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8, 9, 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Burndy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8, 9, 10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.210" (5.33mm) | |
Length - Overall | 0.940" (23.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - |