
YAEV10 | |
---|---|
DigiKey Part Number | 3845-YAEV10-ND |
Manufacturer | Burndy |
Manufacturer Product Number | YAEV10 |
Description | RING TERMINAL, #8-10 STUD, 12-10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8, 9, 10 Stud Flat Sided 10-12 AWG Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Burndy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 8, 9, 10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 1.160" (29.46mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.209" (5.31mm) | |
Material - Insulation | Polyamide (PA), Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |