Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flatted (4.2mm Dia), Slotted | |
Actuator Length | 7.70mm | |
Angle of Throw | 45° | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 7.37mm | |
Panel Cutout Dimensions | - |
