Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 455 Marketplace Check Lead Time | 1 : $22.14000 Box 1 : $27.67000 Box | Tariff may apply if shipping to the United States | Box Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
283 In Stock | 1 : $9.60000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 350mA (AC) | 125 V | - | Flatted (6.35mm Dia) | 13.00mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 18.50mm | |||
0 In Stock 119 Marketplace Check Lead Time | 1 : $14.82000 Bulk 1 : $17.80000 Bulk | - | Bulk Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | - | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
0 In Stock 455 Marketplace Check Lead Time | 1 : $24.75000 Bulk 1 : $30.89000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
0 In Stock 642 Marketplace Check Lead Time | 1 : $26.38000 Bulk 1 : $33.60000 Bulk | - | Bulk Bulk | Active | 2 ~ 8 | Adjustable | 1 | 1 | SP8T | Non-Shorting (BBM) | 2A (AC), 1A (DC) | 125 V | 30 V | Flatted (3.17mm Dia) | 20.00mm | 45° | Silver Alloy | - | Panel Mount, Through Hole | PC Pin | Sealed - Flux Protection | 27.30mm | |||
0 In Stock 106 Marketplace Check Lead Time | 1 : $28.95000 Bulk 1 : $36.84000 Bulk | - | Bulk Bulk | Active | 2 ~ 8 | Adjustable | 1 | 1 | SP8T | Non-Shorting (BBM) | 2A (AC), 1A (DC) | 125 V | 30 V | Knob | 14.30mm | 45° | Silver Alloy | - | Panel Mount, Through Hole | PC Pin | Sealed - Flux Protection | 27.30mm | |||
0 In Stock 153 Marketplace Check Lead Time | 1 : $112.60000 Bulk 1 : $86.84000 Bulk | - | Bulk Bulk | Active | 4 | Fixed | 2 | 1 | SP4T | Non-Shorting (BBM) | 5A (AC), 1A (DC) | 115 V | 28 V | Flatted (6.35mm Dia) | 11.10mm | 60° | Silver Alloy | - | Panel Mount | Solder Lug | - | 34.82mm | |||
0 In Stock 648 Marketplace Check Lead Time | 72 : $6.78153 Bulk 10 : $8.97000 Retail Package | Tariff may apply if shipping to the United States | * | Bulk Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 720 Marketplace Check Lead Time | 72 : $10.90153 Bulk 10 : $13.00000 Retail Package | Tariff may apply if shipping to the United States | Bulk Retail Package | Active | 6 | Fixed | 1 | 1 | SP6T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Screwdriver Slot | Flush | 30° | Silver (Ag) | Gold | Panel Mount | Solder Lug | Epoxy Sealed Terminals, Splashproof Bushing Seal | 20.83mm | |||
0 In Stock 106 Marketplace Check Lead Time | 1 : $35.25000 Bulk 3 : $24.11000 Bulk | - | Bulk Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC/DC) | 115 V | 30 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Silver Alloy | - | Panel Mount | Solder Lug | - | 19.33mm | |||
0 In Stock 235 Marketplace Check Lead Time | 1 : $36.50000 Bulk 3 : $25.05000 Bulk | - | Bulk Bulk | Active | 2 ~ 5 | Adjustable | 1 | 2 | DP5T | Non-Shorting (BBM) | 250mA (AC/DC) | 115 V | 30 V | Flatted (3.17mm Dia) | 9.53mm | 36° | Silver Alloy | - | Panel Mount | Solder Lug | - | 19.33mm | |||
0 In Stock 140 Marketplace Check Lead Time | 1 : $50.87000 Bulk 2 : $44.21000 Bulk | - | Bulk Bulk | Active | 2 ~ 10 | Adjustable | 2 | 1 | SP10T | Non-Shorting (BBM) | 250mA (AC/DC) | 115 V | 30 V | Flatted (3.17mm Dia) | 9.53mm | 36° | Silver Alloy | - | Panel Mount, Through Hole, Right Angle | PC Pin | - | 24.87mm | |||
148 In Stock | 1 : $55.36000 Bulk | - | - | Bulk | Active | 3 | Fixed | 1 | 2 | DPDT | Not Specified | 15A (DC) | - | 12 V | Lever | - | 40° | - | Silver | Panel Mount | Screw Terminal | - | 40.64mm | ||
0 In Stock 32 Marketplace Check Lead Time | 1 : $84.65000 Bulk 1 : $89.32000 Bulk | - | Bulk Bulk | Active | 6 | Fixed | 1 | 1 | SP6T | Non-Shorting (BBM) | 15A (AC), 1A (DC) | 120 V | 120 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Silver Alloy | - | Panel Mount | Solder Lug | - | 24.13mm | |||
328 In Stock 431 Marketplace | 1 : $11.41000 Tray 5 : $15.26000 Bulk | Tariff may apply if shipping to the United States | Bulk Tray | Active | 3 | Fixed | 1 | - | BCD with Complement | Non-Shorting (BBM) | 150mA (AC/DC) | 60 V | 60 V | Round (6mm Dia), Slotted | 25.00mm | 36° | Brass | Silver | Panel Mount, Through Hole | PC Pin | - | 12.60mm | |||
0 In Stock 114 Marketplace Check Lead Time | 480 : $8.32573 Bag 10 : $11.94000 Bulk | Tariff may apply if shipping to the United States | Bulk Bag | Active | 12 | Fixed | 1 | 1 | SP12T | Non-Shorting (BBM) | 150mA (AC/DC) | 60 V | 60 V | Round (6mm Dia), Slotted | 25.00mm | 30° | Brass | Silver | Through Hole | PC Pin | - | 12.60mm | |||
0 In Stock 92 Factory 106 Marketplace | 1 : $12.69000 Bulk 1 : $35.44000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Obsolete | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 14.30mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
0 In Stock 801 Marketplace | 4 : $16.38000 Bulk | - | Bulk Bulk | Obsolete | 2 ~ 4 | - | 1 | 3 | 3P4T | - | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia) | - | 30° | - | - | Panel Mount, Through Hole | PC Pin | - | - | |||
0 In Stock 102 Marketplace Check Lead Time | 25 : $20.14640 Bulk 4 : $16.41000 Bulk | - | Bulk Bulk | Active | 8 | Continuous | 1 | 1 | SP8T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 45° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
368 In Stock | 1 : $17.42000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 200mA (AC/DC) | 115 V | 30 V | Screwdriver Slot | 3.18mm | 36° | Brass | Silver | Panel Mount | Solder Lug | Shaft and Panel Sealed | 12.19mm | |||
0 In Stock 180 Marketplace Check Lead Time | 25 : $19.95720 Bulk 4 : $17.69000 Bulk | - | Bulk Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Shorting (MBB) | 200mA (AC/DC) | 115 V | 30 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Brass | Silver | Panel Mount | Solder Lug | - | 12.19mm | |||
0 In Stock 281 Factory 185 Marketplace | 1 : $18.57000 Box 1 : $22.78000 Box | - | Box Box | Obsolete | 2 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 10A (AC), 4A (DC) | 125 V | 30 V | Knob | 13.00mm | 120° | Silver Alloy | - | Panel Mount, Right Angle | Solder Lug | Sealed - Flux Protection | 12.00mm | |||
0 In Stock 393 Factory 259 Marketplace | 1 : $19.59000 Box 1 : $24.18000 Box | - | Box Box | Obsolete | 3 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 5A (AC), 3A (DC) | 125 V | 30 V | Flatted (3.17mm Dia) | 20.00mm | 60° | Silver Alloy | - | Panel Mount, Right Angle | Solder Lug | Sealed - Flux Protection | 12.00mm | |||
0 In Stock 121 Marketplace Check Lead Time | 2,400 : $16.37125 Tray 4 : $19.98000 Retail Package | - | Tray Retail Package | Active | 12 | Continuous | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC/DC) | 125 V | 28 V | Flatted (3.17mm Dia) | 10.16mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | IP67 - Dust Tight, Waterproof | 15.88mm | |||
0 In Stock 205 Factory 212 Marketplace Check Lead Time | 1 : $20.72000 Bulk 1 : $25.75000 Bulk | - | Bulk Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | 11.00mm |