CM-180459BSTK | |
---|---|
DigiKey Part Number | 2671-CM-180459BSTK-ND |
Manufacturer | |
Manufacturer Product Number | CM-180459BSTK |
Description | 50Ft SVGA Male to Male Cable w/F |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 50.00' (15.24m) Plug, Male Pins (15) to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins (15) | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Black | |
Usage | SVGA Monitor |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.70000 | $49.70 |
10 | $44.73000 | $447.30 |
25 | $42.25000 | $1,056.25 |
99 | $39.76000 | $3,936.24 |