CM-180455BSTK | |
---|---|
DigiKey Part Number | 2671-CM-180455BSTK-ND |
Manufacturer | |
Manufacturer Product Number | CM-180455BSTK |
Description | 6Ft SVGA Male to Male Cable w/Fe |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 6.00' (1.83m) Plug, Male Pins (15) to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins (15) | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black | |
Usage | SVGA Monitor |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.36000 | $12.36 |
10 | $11.12000 | $111.20 |
25 | $10.51000 | $262.75 |
99 | $9.89000 | $979.11 |