CM-180468BSTK | |
---|---|
DigiKey Part Number | 2671-CM-180468BSTK-ND |
Manufacturer | |
Manufacturer Product Number | CM-180468BSTK |
Description | 75Ft SVGA Male to Female Cable w |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 75.00' (22.86m) Plug, Male Pins (15) to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins (15) | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 75.00' (22.86m) | |
Shielding | Shielded | |
Color | Black | |
Usage | SVGA Monitor |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.31000 | $67.31 |
10 | $60.57000 | $605.70 |
25 | $57.21000 | $1,430.25 |
99 | $53.84000 | $5,330.16 |