CM-180469BSTK | |
---|---|
DigiKey Part Number | 2671-CM-180469BSTK-ND |
Manufacturer | |
Manufacturer Product Number | CM-180469BSTK |
Description | 100Ft SVGA Male to Female Cable |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 100.00' (30.48m) Plug, Male Pins (15) to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins (15) | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | Black | |
Usage | SVGA Monitor |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.69000 | $81.69 |
10 | $73.52000 | $735.20 |
25 | $69.44000 | $1,736.00 |
99 | $65.35000 | $6,469.65 |