D100FW-3X3 | |
---|---|
DigiKey Part Number | 2220-D100FW-3X3-ND |
Manufacturer | |
Manufacturer Product Number | D100FW-3X3 |
Description | WIPES WET MULTIPLE SURFACES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes, Wet Multiple Surfaces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Wet | |
Usage | Multiple Surfaces | |
Specifications | Plastic Safe | |
Quantity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.95000 | $71.95 |