Cleaner Contacts 163g
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cleaner Contacts 163g

DN5S-6N

DigiKey Part Number
2220-DN5S-6N-ND
Manufacturer
Manufacturer Part Number
DN5S-6N
Description
DEOXIT D-SERIES DN5 SPRAY WITH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cleaner Contacts 163g
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Can
Part Status
Active
Type
Cleaner
Chemical Component
-
Applications
Contacts
Size
163g
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
120°F (49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Can
QuantityUnit PriceExt Price
1$35.95000$35.95