DDW-V611 | |
---|---|
DigiKey Part Number | 2220-DDW-V611-ND |
Manufacturer | |
Manufacturer Product Number | DDW-V611 |
Description | DEGREASER WASH, VAL-U SERIES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cleaner Electronics 5.5oz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Electronics | |
Size | 5.5oz | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |