DCC-V511

DigiKey Part Number
2220-DCC-V511-ND
Manufacturer
Manufacturer Product Number
DCC-V511
Description
CONTACT CLEANER WASH, VAL-U SERI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cleaner Contacts 5.5oz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Can
Part Status
Active
Type
Cleaner
Chemical Component
-
Applications
Contacts
Size
5.5oz
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
120°F (49°C)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Can
QuantityUnit PriceExt Price
1$8.95000$8.95