DGN5S-2N | |
---|---|
DigiKey Part Number | 2220-DGN5S-2N-ND |
Manufacturer | |
Manufacturer Product Number | DGN5S-2N |
Description | DEOXIT & DEOXIT GOLD MINI SPRAYS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner Contacts, Electrical, Electronics 40g |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Contacts, Electrical, Electronics | |
Size | 40g | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.95000 | $29.95 |