SK-AV35 | |
---|---|
DigiKey Part Number | 2220-SK-AV35-ND |
Manufacturer | |
Manufacturer Product Number | SK-AV35 |
Description | VARIOUS DEOXIT PRODUCTS, SWABS, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cloth, Wipes General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cloth, Wipes | |
Chemical Component | - | |
Applications | General Purpose | |
Size | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.95000 | $49.95 |
250 | $35.03568 | $8,758.92 |