GN5S-2N

DigiKey Part Number
2220-GN5S-2N-ND
Manufacturer
Manufacturer Product Number
GN5S-2N
Description
DEOXIT G-SERIES GN5 MINI SPRAY,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cleaner Contacts 14g
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Cleaner
Chemical Component
-
Applications
Contacts
Size
14g
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
120°F (49°C)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$17.95000$17.95
Manufacturers Standard Package