CTA5X100A5A

DigiKey Part Number
1864-CTA5X100A5A-ND
Manufacturer
Manufacturer Product Number
CTA5X100A5A
Description
CURRENT SENSOR CTA5X100A5A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 A Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
100 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
2.067" L x 1.339" W (52.50mm x 34.00mm)
Height - Seated (Max)
2.567" (65.20mm)
Termination Style
Wire Leads
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
New Product New Product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$139.00000$139.00
5$132.05000$660.25
10$127.88000$1,278.80
25$123.71040$3,092.76
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.