CHP5R5L306R-TW | |
---|---|
DigiKey Part Number | 4688-CHP5R5L306R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L306R-TW |
Description | 5.5V 30F 36*18*42 T/DA EDLC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 5.5 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.417" L x 0.709" W (36.00mm x 18.00mm) | |
Height - Seated (Max) | 1.713" (43.50mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.30000 | $19.30 |
10 | $14.08200 | $140.82 |
50 | $11.96080 | $598.04 |
100 | $11.29710 | $1,129.71 |
500 | $10.16260 | $5,081.30 |
1,000 | $9.81250 | $9,812.50 |