CSP-6R0L306R-TW | |
---|---|
DigiKey Part Number | 4688-CSP-6R0L306R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L306R-TW |
Description | 6.0V 30F 37*18*42 T/DA EDLC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 6 V Radial, Can 30mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | - | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.417" L x 0.709" W (36.00mm x 18.00mm) | |
Height - Seated (Max) | 1.713" (43.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.53000 | $20.53 |
10 | $15.03200 | $150.32 |
50 | $12.79660 | $639.83 |
100 | $12.09750 | $1,209.75 |
500 | $10.90232 | $5,451.16 |