LDFW036262Y28V0E | |
---|---|
DigiKey Part Number | 565-LDFW036262Y28V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW036262Y28V0E |
Description | CMC 2.6MH 36A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 36A DCR 2.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.6 mH @ 100 kHz | |
Current Rating (Max) | 36A | |
DC Resistance (DCR) (Max) | 2.5mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.343" Dia (59.50mm) | |
Height (Max) | 2.087" (53.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.40000 | $29.40 |
10 | $22.77800 | $227.78 |
48 | $19.10479 | $917.03 |
96 | $18.61979 | $1,787.50 |