TND05SV330KTBAAAA0 | |
---|---|
DigiKey Part Number | 565-TND05SV330KTBAAAA0TR-ND - Tape & Reel (TR) 565-TND05SV330KTBAAAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND05SV330KTBAAAA0 |
Description | VARISTOR 33V 125A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 125 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 24 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 125 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.57700 | $5.77 |
25 | $0.48320 | $12.08 |
100 | $0.37650 | $37.65 |
250 | $0.32420 | $81.05 |
500 | $0.29214 | $146.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.25186 | $377.79 |
3,000 | $0.23185 | $695.55 |
4,500 | $0.22174 | $997.83 |
7,500 | $0.21047 | $1,578.52 |
10,500 | $0.20384 | $2,140.32 |
15,000 | $0.19744 | $2,961.60 |
37,500 | $0.18354 | $6,882.75 |