HCB 3216KF-601T20 | |
---|---|
DigiKey Part Number | 4816-HCB3216KF-601T20TR-ND - Tape & Reel (TR) 4816-HCB3216KF-601T20CT-ND - Cut Tape (CT) 4816-HCB3216KF-601T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 3216KF-601T20 |
Description | 600 OHMS @ 100 MHZ 1 POWER, SIGN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05700 | $0.57 |
25 | $0.04920 | $1.23 |
50 | $0.04400 | $2.20 |
100 | $0.03940 | $3.94 |
250 | $0.03396 | $8.49 |
500 | $0.03026 | $15.13 |
1,000 | $0.02685 | $26.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02200 | $66.00 |
6,000 | $0.01924 | $115.44 |
9,000 | $0.01772 | $159.48 |
15,000 | $0.01625 | $243.75 |