CS63CUV405

DigiKey Part Number
2661-CS63CUV405TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS63CUV405
Description
LED UV CLEAR CHIP 0603 SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm 3.2V 30mA 150° 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ChromeLED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
3.2V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate $4.99 flat rate shipping fee will apply